The NETGEAR® MS108EUP Ultra60 PoE++ multi-gigabit Ethernet plus switch is designed for companies that want to buy long-term infrastructure and be future-proof. With the MS108EUP you can provide PoE+ and even PoE++ devices with a power budget of 230 W and speeds of 1G and 2.5G. The ideal companion to the MS108EUP are the NETGEAR WAX218 and WAX610 WiFi 6 access points, which have a 2.5G Ethernet port.MS108EUP offers a total PoE budget of 230W and advanced PoE features such as non-disruptive PoE for powerful PoE applications. The switch offers four PoE+ and four PoE++ multispeed Ethernet ports with automatic adjustment, which support 2.5G and 1G. Each of the 8 multi-Gig ports automatically detects the speed the connected device needs and provides the optimum connection speed.Each of the 4 Ultra60 PoE++ ports can provide up to 60 watts to power connected devices such as LED lighting, PTZ cameras, high-performance IP speakers, and IoT devices. The MS108EUP is fanless, so it can be set up in noise-sensitive environments. This Plus-managed switch provides an updated, easy-to-use Web browser-based management GUI with configurable L2 networking features such as VLANs and PoE operational planning. The IGMP snooping function can automatically define multicast groups with explicit action to be supported per port.
This text is machine translated.