The NETGEAR MS308 switch was developed to meet the requirements of modern networks and provides high-speed connections and robust performance in a compact, long-lasting design. With 8 ports that support speeds of up to 2.5 Gigabit Ethernet, this switch is able to handle a significant data throughput, making it suitable for a variety of applications, from small office environments to intensive computing tasks. The fan-less design of the device provides for a low-noise operation, Ideal for noise-sensitive areas, while the metal housing offers additional durability for long-term use.
Advanced network functions such as quality of service (QoS), class of service (CoS) and the support of Jumbo frames with up to 9720 bytes enable efficient prioritization and management of data traffic and ensure a smooth and reliable data transmission. In addition, the energy-efficient operation of the switch with a low power consumption of 7.98 watt and the auto Power down function reduces not only the operating costs, but also contributes to a greener environment. Whether for business or private use, the NETGEAR MS308 offers a reliable, powerful solution for your network requirements.
Robust performance
With a forwarding rate of up to 3. 720. 238 packets per second at 2.5 Gbit/s and a MAC address table size of 16K entries ensure NETGEAR an efficient handling of network traffic, minimizes delays and maximizes the throughput for a smooth online experience.
Durable design
With its metallic casing and fan-less operation the NETGEAR MS308 is designed for long life and low-noise operation and is thus the ideal choice for noise-sensitive environments.
Advanced network functions
Functions such as 1 MB packet buffer, auto Power down, class of service (CoS), DiffServ support and QoS offer extended network management functions and ensure the prioritization of data traffic for important applications.
Flexible connectivity
Equipped with 8 RJ-45 ports that support speeds of 100/1000/2.5 G, the NETGEAR MS308 offers versatile connectivity options for a wide range of devices, ensuring compatibility and high-speed network access.
Energy efficient
The NETGEAR MS308 is equipped with an automatic switch-off function and a low power consumption of 7.98 watt, in order to reduce the power costs and the CO2-emission, WAS makes it an environment-friendly supplement for each network.
This text is machine translated.