
NETGEAR MSM4310 managed L3 2.5G Ethernet (100/1000/2500) Power over Ethernet (PoE) 1U black
Highlights & Details
- A total of 10 ports for flexible connectivity
- Supports up to 2.5 GBase-T with PoE++ functions
- Management with SNMP v1, v2 and v3
- Performance with a throughput of 140 Gbps
- Including rack mounting kit for installation
Technical specifications
- Form factor: 1U
- DDR4 SDRAM
- Energy source: AC
- Product type
Network SFP switch
- Working principle
Managed switch
- Ethernet ports
8
- SFP ports
2 x
- Jumbo frames
Yes
- Router features
PoE
- MAC addresses
16000
- Weight
2.9 kg
- Width
220 mm
- Height
43.2 mm
- Depth
300 mm
- Type
NETGEAR M4350-8M2V - Switch - L3 - manag
- Factory colour
Black
- Power consumption (ON)
133.5 W
- PSU power
550 W
- CPU speed
1800 MHz
2048 MB
- Processor/type
ARM Cortex-A57
- UKCA
yes
- Operating temperature (T-T)
0 - 45 °C
- Basic switching RJ-45 Ethernet ports quantity
8
- Total Power over Ethernet (PoE) budget
3314 W
- Packet buffer memory
32 MB
- Latency (10 Gbps)
2.27 µs
- Throughput
372 Mpps
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
0 - 3000 m
- Password protection
yes
- Switching capacity
140 Gbit/s
- Rack mount kit
yes
- Loop protection
yes
- BPDU filtering/protection
yes
- ARP inspection
yes
- Jumbo frames
12000
- Power over Ethernet (PoE) power per port
90 W
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static port security
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Access Control List (ACL) ingress
511
- Access Control List (ACL) egress
1023
- IGMP proxy
yes
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- Quick start guide
yes
- SFP28 ports quantity
2
- IPv4 routes
512
- IPv6 routes
256
- 2.5G Ethernet (copper) ports quantity
8
- 10G Ethernet (copper) ports quantity
8
- Power over Ethernet 4PPoE (PoE++) ports quantity
48
- Rack mounting
yes
- Full duplex
yes
- Flash memory
512 MB
- MAC address table
16000 Eintragungen
- IGMP snooping
yes
- Number of VLANs
4093
- Spanning tree protocol
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 90 %
- VLAN support
yes
- DoS attack prevention
yes
- 10G support
no
- Storage temperature (T-T)
-20 - 70 °C
- Built-in processor
yes
- Power consumption (max)
351.5 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773452 NETGEAR MSM4310-100NES NETGEAR M4350-8M2V - Switch - L3 - manag Network SFP switch PoE
Description
This switch supports management protocols like SNMP v1, v2 and v3 as well as IPv4 and IPv6 and can thus be integrated in existing network infrastructures. With a PoE power of 551 W and compliance with various IEEE standards, it offers reliability and performance that are suitable for both desktop and rack installations. The 4 GB DDR4 RAM memory and a 1.8 GHz ARM processor help achieve efficient operation and make it an ideal choice for companies looking for robust networking solutions.
This text is machine translated.
Features
- Managed L3 Web-based management SNMP V1, V2, V3
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 8
- MAC address table: 16000 entries Routing/switching capacity: 140 Gb/s.
- Access control list
- 1U Rack-mounting Stackable
- AC power supply includes Power over Ethernet (PoE)





