The NETGEAR Nighthawk M3 WiFi 6 mobile hotspot router offers 5G-speeds of up to 2.5 Gbps and Wi-Fi 6 speeds of up to 3.6 Gbps The WiFi 6 of the NETGEAR Nighthawk M3 WiFi 6 mobile hotspot router provides reliable Wi-Fi for business travel, family holidays and daily commuting. Connect up to 32 devices for your company immediately while traveling for construction sites, live streaming and video meetings - even in crowded areas. The NETGEAR Nighthawk M3 WiFi 6 mobile hotspot router supports global connectivity with international roaming in over 125 countries.
HIGH PERFORMANCE INTERNET ON THE GO: Use 5G/4G mobile Internet with WiFi 6, Ideal for second-level residences or mobile homes.
SAFE AND EFFICIENT: Stronger alternative to public wireless or mobile phone hotspots, up to 32 devices.
RELIABLE BACKUP FOR FAILURES: Always online - security solution for networks, cameras and smart devices in the case of Internet failures.
MAXIMIZED Wi-Fi COVERAGE IN THE NETWORK: Remove the battery and use the power supply to increase WLAN performance up to 90 m².
GLOBALLY NETWORKED THANKS TO SIM FREEDOM: Functions in over 125 countries with every nano-SIM, flexibly applicable worldwide.
FULL-DAY BATTERY POWER: Up to 13 hours of battery life for maximum flexibility on the go.
INTUITIVE CONTROL OF YOUR NETWORK: Easily monitor and manage your WLAN via the 2.4-inch color LCD screen.
IMPROVED RECEPTION FOR POOR SIGNAL QUALITY: Use an external antenna for better 5G/4G reception in remote regions.
SNAPDRAGON PERFORMANCE WITH Qualcomm Snapdragon X62 5G modem: Up to 2.5 Gbps speed for ultra-fast Internet.
This text is machine translated.