The NETGEAR Orbi 770 series RBE772 is a Wi-Fi system designed for comprehensive Internet coverage and performance. With the ability to cover up to 5,500 square feet, this system ensures that every corner of your home has access to strong, reliable wireless, WAS ES Ideal for large households. Tri-band 2x2 technology enables the system to efficiently manage multiple device connectivity requirements at the same time, ensuring optimal performance for high-bandwidth activities such as 4K/8K UHD video streaming.
Equipped with Wi-Fi 6 technology, the NETGEAR Orbi 770 series supports data transfer rates of up to 11 Gbit/s and thus meets the requirements of the bandwidth-intensive applications without compromising speed and reliability. The WPA2-encryption of the system ensures security by protecting your network and the connected devices from external threats. In addition, the mesh networking capabilities in combination with an easy set-up and management process make the NETGEAR Orbi 770 series a good choice for all who want to improve the performance and coverage of their home network.
This text is machine translated.