
NETGEAR WAX610 Wi-Fi access point
Highlights & Details
- WiFi 6 dual band AX1800 access point with up to 1.2 5 GHz and 600 Mbps in the 2.4 GHz band
- Multi Gigabit speed and PoE - includes a 2.5 Gbps Ethernet port with PoE for High speed and simple cabling
- Faster and more reliable WLAN through higher throughput and more coverage With simultaneous use of the 2.4 GHz and 5 GHz band
Technical specifications
- Product type
Wi-Fi access point
- Type
WAX610
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
600 MBit/s
- Wi-Fi speed 5 GHz
1.2 GBit/s
- Antenna type
built-in
- LAN data transfer rate
2.5 GBit/s
- No. of Gigabit LANs
1 x
- Safety
WPA2, WPA2-Enterprise, TLS, WPA-Enterprise, TTLS, WPA, SSL, PEAP, WPA3
- Power supply (LOV)
via PSU
Power over Ethernet (PoE)
- Width
16.09 cm
- Height
3.325 cm
- Depth
16.09 cm
- PoE
IEEE 802.3at (25.5 W)
- Weight
0.69
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368450 NETGEAR WAX610-100EUS WAX610 Wi-Fi access point 2.4 GHz, 5 GHz
Description
Provide customers and employees with the perfect Wi-Fi experience with higher speed, less congestion, higher device density, and increased battery life for WiFi 6 devices with WAX610.
Small and medium businesses can now enjoy enterprise-level security without the corporate budget. Insight makes it easy to configure and maintain network security.
This text is machine translated.
Small and medium businesses can now enjoy enterprise-level security without the corporate budget. Insight makes it easy to configure and maintain network security.
This text is machine translated.
Features
- ideal for high-density WLAN environments, supported by robust and seamless roaming between a large number of WAX610 and other NETGEAR business WLAN APs
- High performance - get 4 streams from WiFi 6 And speeds of up to 1.8 GB
- Higher capacity and battery life - enjoy 4x more connection capacity As WiFi 5 with improved efficiency for longer battery life Of the device
Scope of delivery
- Wall/ceiling mounting set.





