
Highlights & Details
NETGEAR M4350-24F4V managed L3 1U black
- Managed L3 Web-based management SNMP V1, V2, V3
- Quality of Service (QoS) support
- Console port RJ-45
- 10G support
- MAC address table: 16000 entries Routing/switching capacity: 680 Gb/s.
- Access control list
- 1U Rack-mounting Stackable
- AC power supply included
- This text is machine translated.
Technical specifications
- Form factor: 1U
- DDR4 SDRAM
- Energy source: AC
- Product type
Network RJ45 switch
- Working principle
Managed switch
- SFP+ ports
24 x
- Jumbo frames
Yes
- MAC addresses
16000
- Weight
6.25 kg
- Width
440 mm
- Height
43.2 mm
- Depth
400 mm
- Type
M4350
- Factory colour
Black
- No. of USB A 2.0 ports
2 x
- Max. operating noise
61.8 dB
- Power consumption (ON)
119.3 W
- PSU power
240 W
- Power supply (details)
100 - 240 V
- CPU speed
1800 MHz
2048 MB
- Processor/type
ARM Cortex-A57
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Packet buffer memory
32 MB
- Latency (1 Gbps)
1.06 µs
- Latency (10 Gbps)
0.63 µs
- Throughput
505.92 Mpps
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
0 - 3000 m
- Password protection
yes
- Switching capacity
680 Gbit/s
- Heat dissipation
374.6 BTU/h
- Rack mount kit
yes
- Loop protection
yes
- BPDU filtering/protection
yes
- ARP inspection
yes
- Jumbo frames
12000
- SFP+ module slots quantity
24
- Flow control support
yes
- Power over Ethernet (PoE)
no
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static port security
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Static route
yes
- Access Control List (ACL) ingress
511
- Access Control List (ACL) egress
1023
- Policy-based routing
yes
- IGMP proxy
yes
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- SFP28 ports quantity
4
- IPv4 routes
512
- IPv6 routes
256
- Rack mounting
yes
- Mean time between failures (MTBF)
778741 h
- Full duplex
yes
- Flash memory
512 MB
- MAC address table
16000 Eintragungen
- IGMP snooping
yes
- Number of VLANs
4093
- Spanning tree protocol
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 90 %
- VLAN support
yes
- DoS attack prevention
yes
- 10G support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Built-in processor
yes
- User guide
yes
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773469 NETGEAR XSM4328FV-100NES M4350 Network RJ45 switch





