
Technical specifications
- Operating voltage
230 V AC
- Product type
Electric vibrator
- Nominal voltage
230 V
- Nominal current
0.75 A
- Nominal current (details)
0.75 A
- Nominal current - rounded value
750 mA
- Nominal power
0.17 kW
- Nominal RPM
3000 U/min
- Operating torque
2.4 cm/kg
- Nominal RPM
3000 U/min
- Manufacturer part #
03104010
- Type
NEA 50120
- Centrifugal force
1185 N
- Dim
(A) 209 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 45 x (L) 100 x (M) 128 x (N) 117
- Dimensions
(A) 209 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 45 x (L) 100 x (M) 128 x (N) 117 mm
- Weight
6.1 kg
- Operating temperature (min.)
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 582474 Netter Vibration NEA 50120 Electric vibrator 230 V 3000 U/min 1185 N 0.17 kW
Description
Electric external vibrators are generally used for loosening, feeding, consolidating and separating bulk solids and to reduce friction. Loosening product accumulation and adhesion in hoppers.
Electric external vibrators produce non-directional, orbital oscillations. To drive conveying troughs, sieves or vibration tables, external vibrators are synchronised to work in the opposite direction to each other in pairs in order to obtain a directional vibration. The frequency and power of the vibrations can be matched to the particular process using an optional frequency converter.
Construction and operating principle: External electric vibrators are motors with unbalanced shaft ends. The unbalanced wheels can be adjusted, thereby altering the moment, centrifugal force and stroke.











