
Number
Highlights & Details
LAN tester/Cable Tester QUICKLAN 6055
- Suitable for UTP, STP, FTP, CAT 3, 5, 5E, 6, 7
Technical specifications
- Product type
Network cable tester
- Function
Continuity
Location
Break
Polarity
- Max. cable length
200 m
- Display
LCD
- Optical display
Yes
- Dim
(L x W x H) 39 x 67 x 128 mm
- Weight
165 g
- Range
Networks
- Width
67 mm
- Height
128 mm
- Length
39 mm
- Depth
70 cm
- Type
QUICKLAN 6055
- Suitable for
UTP, STP, FTP, CAT 3, 5, 5E, 6, 7
- Power supply (details)
9 V battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1491946 Network cable tester QUICKLAN 6055 HT Instruments Networks Suitable for UTP, STP, FTP, CAT 3, 5, 5E, 6, 7
User & Safety Instructions
User & Safety Instructions 1491946 Network cable tester QUICKLAN 6055 HT Instruments Networks Suitable for UTP, STP, FTP, CAT 3, 5, 5E, 6, 7
Description
This text is machine translated.
Features
- Error detection: open wire, broken wire, short-circuit, reverse pairs, crossed pairs, split pairs, general error (miswire), display: open, short, cross, REVERSE MISWIRE, split and with no, automatic recognition of the external markers (#1 to #8), Auto Poweroff function, low battery display.
Scope of delivery
- 2 encoding plug (#1, #2)
- 3 Patch cord RJ-45 to RJ-45 (STP)
- Battery
- Bag
- User manual.

