The SIGNALTEK 10G FT for the qualification of copper and fiber links over 10 Gbit/s determines the actual available bandwidth in the network and identifies bottlenecks for the detection whether a cabling supports a transmission up to 10 Gbit/s according to IEEE 802.3. The SIGNALTEK 10G uses automatic tests to provide precise information and evaluation. The compact tester is characterized by a user-friendly operation, a 5" high-resolution touch-screen display and a stable housing. The integrated WiFi-connectivity enables the SIGNALTEK 10G a direct connection with the free Anyware Cloud management system. The SIGNALTEK 10G FT supports fiber options such as data transfer test up to 1/10Gbit/s, max throughput test up to 10 Gbps, fiber fault diagnosis, TX/RX optical level indicator, temperature/provider and SFP module detection, SFP/SFP+ (MM + SM) support Also the comprehensive basic functions for copper such as testing the max. throughput up to 10 Gbit/s, data transmission test up to 1/2.5/5/10 Gbit/s, NBaseT-/Multi-Gigabit test up to 1/2.5/5/10 Gbit/s, wiring, error removal (DTF), length, OK/error display according to IEEE standards, testing of PoE installations up to 90 W (PoE+++), testing of all classes 0 and 8-type poe-at (PoE), and PoE-at-type Tone generator for cable search (with compatible inductive receiver 62-164). TeamViewer Live support to assist with device diagnostics. Configurable Autotest function for quick testing of common applications. PDF report of test results.
This text is machine translated.