The SIGNALTEK 10G PRO FOR the qualification of active and passive copper and fiber links over 10 Gbit/s determines the actual available bandwidth in the network and identifies bottlenecks to prove whether a cable supports a transmission up to 10 Gbit/s according to IEEE 802.3. The SIGNALTEK 10G uses automatic tests to provide precise information and evaluation. The compact tester is characterized by a user-friendly operation, a 5" high-resolution touch-screen display and a stable housing. The integrated WiFi-connectivity enables the SIGNALTEK 10G a direct connection with the free Anyware Cloud management system. The SIGNALTEK 10G PRO supports the full range of copper/fiber/network and troubleshooting options such as transmission tests (network), 100 MB/1Gb/10 GB, application width testing (CCTV, video, web data), VLAN detection, multi-PING, Event log (max. 72H), packet statistics for IP and MAC layers, IP conflict, uptime test, packet errors, jitter and runtime, Custom bandwidth test, wiring plan test, shorting, open ends, split pair, Length measurement and fault diagnosis with TDR technology. Bidirketional testing of copper and fiber optic cable network connections according to IEEE 802.3, Skew (ns) and transmission tests 100/1000 Mbit/s /2.5/5/10 Gbit/s.. Fiber fault diagnosis, TX/RX optical level indicator, defective SFP module detection, SFP/SFP+ support (MM + SM). Test of maximum bandwidth, hub flashing, ping and trace route, port detection (LLDP/CDP/DCP), IPv4/IPv6 support and statistics. Testing of PoE installations up to 90 W (PoE++), testing of all PoE classes (0-8) and PoE types (af/at/bt), display of voltage and the PoE wire pairs, tone generator for cable search (with compatible inductive receiver 62-164). TeamViewer Live support to assist with device diagnostics. Configurable Autotest function for quick testing of common applications. PDF report of test results.
This text is machine translated.