
Number
Highlights & Details
VOLTCRAFT KT-100 LAN cable tester
- Max. cable testing: 305 m
- Multifunction cable tester - supports phone (RJ11/RJ12), network (RJ45), and coaxial cables
- (F-connector) cables
- Backlit LCD display
- Identifies wiring errors: split pair, shorts, opens, mis wires, and reverse pairs
- 3 tone patterns: by pin, by pair, all pins
Technical specifications
- - Multi-Function Cable Testing – Supports phone (RJ11/RJ12), network (RJ45), and coaxial (F-Connector) cables
- - Backlight LCD for better visibility and contrast
- - Built-In three selectable tones for quick cable tracing
- - Fault Detection – Identifies split pairs, shorts, opens, miswires, and reversed pairs
- - Remote Identification – Includes a detachable remote terminator for long-distance testing
- - Measure cables up to 305m with a maximum resistance of 100Ω.
- - Optional Tone Probe Compatible – Enhances cable tracing when used together
- Product type
Network cable tester
- Function
Break
Polarity
Location
Cable tracking
- Max. cable length
305 m
- Acoustic signal
Yes
- Display
LCD
- Optical display
Yes
- Test sockets
RJ11
RJ12
RJ45
F connector
- Dim
(W x H x D) 70 x 181 x 38 mm
Manufacturer's standards (no certificate)
- Weight
263 g
- Range
Networks
- Features
RJ45 remotes
- Reading category
Ohne Messkategorie
- Width
70 mm
- Height
181 mm
- Depth
38 mm
- Type
KT-100
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3474774 Network cable tester VC-17373870 VOLTCRAFT KT-100 Networks
User & Safety Instructions
User & Safety Instructions 3474774 Network cable tester VC-17373870 VOLTCRAFT KT-100 Networks
Warranty Terms
Warranty Terms 3474774 Network cable tester VC-17373870 VOLTCRAFT KT-100 Networks
Description
Features
- Cable types (shielded or unshielded): Cat 7, Cat 7a, Cat 6 , Cat 6a, Cat 5, Cat 5e,
- Cat 3, RJ11, RJ12, Coaxial
- Pass / Fail Indicator: Instantly verifies cable continuity.
- Remote Identification – Includes a detachable remote terminator for long-distance testing
- Optional Tone Probe (Voltcraft LSG-4 PROBE) – Enhances cable tracing when used together
Scope of delivery
- Tester
- 1x 9 V battery
- 2x RJ45 to RJ45 connector cable
- 2x RJ12 to RJ12 connector cable
- F-to-F coaxial cable adapter cable
- 5x RJ45 remote (5 numbered remote IDs permit mapping 5 remote locations)
- 5x F-connector remote (5 numbered remote IDs permit mapping 5 remote locations)
- Canvas carrying case
- User manual









