
Network cable VS-FSBPXS-OE-94F/0,5 1424135 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
14-day return policy included
Technical specifications
- Type
VS-FSBPXS-OE-94F/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
8
- Cable length
0.50 m
- Jacket material
PUR
- Nominal voltage
100 V
- Outside Ø
1.04 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Soldering
- Thread type connection side
M12
IP65
IP67
- Manufacturer part #
1424135
- Content
1 pc(s)
Back wall mounting
50 V
0.5 m
Other
85-85 °C
-25-85 °C
V0
Other
Other
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 716785 Network cable VS-FSBPXS-OE-94F/0,5 1424135 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716785 Network cable VS-FSBPXS-OE-94F/0,5 1424135 Phoenix Contact
Description
Assembled Ethernet cable, CAT6a, shielded, 4-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), M12 flush-type socket, rear/screw mounting with M16 thread to free cable end, length: 0.5 m










