
Number
Highlights & Details
BNC-Plug connector RearTwist®
- Push-pull locking
- Fit for HDTV
Technical specifications
- Cable category
Belden 1694F
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
7.30 mm
- Manufacturer part #
NBNC75BRU11
- Contact material
Gold plated
- Material (details)
Brass, nickel-plated with full PA6 insulation
- Temperature range
-30 - +40 °C
- Type
NBNC75BRU11
- Seal type
Bayonet
- Frequency
0 - 3 GHz
- Connection
Crimp
- Voltage
500 V/AC, rms.
- Seal
Push-pull
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650923 Neutrik NBNC75BRU11 NBNC75BRU11 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650923 Neutrik NBNC75BRU11 NBNC75BRU11 BNC connector Plug, straight 75 Ω 1 pc(s)
Information
Information 650923 Neutrik NBNC75BRU11 NBNC75BRU11 BNC connector Plug, straight 75 Ω 1 pc(s)
Description
The patented RearTwist® clamping sleeve guarantees an easy handling, even for high density of connector and offers the possibility of coloured marking.
This text is machine translated.










