
Number
Highlights & Details
BNC-Plug connector RearTwist®
- Push-pull locking
- Fit for HDTV
Technical specifications
- Cable category
CAE VCB 100
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
7.30 mm
- Manufacturer part #
NBNC75BXU13
- Contact material
Gold plated
- Material (details)
Brass, nickel-plated with full PA6 insulation
- Temperature range
-30 - +40 °C
- Type
NBNC75BXU13
- Seal type
Push-Pull
- Frequency
0 - 3 GHz
- Connection
Crimp
- Voltage
500 V/AC, rms.
- Seal
Push-pull
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 650924 Neutrik NBNC75BXU13 NBNC75BXU13 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650924 Neutrik NBNC75BXU13 NBNC75BXU13 BNC connector Plug, straight 75 Ω 1 pc(s)
Information
Information 650924 Neutrik NBNC75BXU13 NBNC75BXU13 BNC connector Plug, straight 75 Ω 1 pc(s)
Description
The patented RearTwist® clamping sleeve guarantees an easy handling, even for high density of connector and offers the possibility of coloured marking.
This text is machine translated.










