
Number
Neutrik NC3FXX-B XLR connector Socket, straight Number of pins: 3 Black 1 pc(s)
Highlights & Details
- XLR connector
- Socket, straight
Technical specifications
- Type
Straight
- Product type
XLR connector
- Connector type
Socket, straight
- Factory colour
Black
- Connection
Soldering
- Number of pins
3
- Type
NC 3 FXX-B
- Contact material
Gold plated
- Manufacturer part #
NC3FXX-B
- Type
NC3FXX-B
14
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
50 V AC
- Nominal current
16 A
- Temperature range
-30 to +80 °C
- Seal type
Push
- Leading contact (PE)
Yes
- Pins
3
- Connection
Solder
- Socket diameter
3.5 - 8.0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736951 Neutrik NC3FXX-B XLR connector Socket, straight Number of pins: 3 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736951 Neutrik NC3FXX-B XLR connector Socket, straight Number of pins: 3 Black 1 pc(s)
Information
Information 736951 Neutrik NC3FXX-B XLR connector Socket, straight Number of pins: 3 Black 1 pc(s)










