
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 16.80
-25 %
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
NE8FDP-R
- Connector type
Socket, right angle
- No. of pins
8P8C
CAT 5e
- Connector standard
RJ45
- Connection
Print
- No. of ports
1 x
- No. of rows
1
- Factory colour
Nickel
- Content
1 pc(s)
- Contact material
Bronze, tin plated
- Features
L-shaped
- Seal type
Push-Pull
- Compatible with (details)
NE8MC as well as all standard RJ45 plugs
- Type
Chassis connector, Straight through coupling
- Nominal voltage (details)
50 V AC
- Nominal current (details)
1.5 A
- Pins
8P8C
- Temperature range
-30 - +80 °C
- Seal
latch lock
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1419443 Neutrik NE8FDP-R RJ45 Data Connector etherCON D series NE8FDP-R Socket, right angle Pins: 8P8C No. of pins (RJ) 8P8C Nic
Description
The EtherCon ® Series is a robust and lockable RJ45 connector system, which is designed for pro audio, video and light network applications. The panel connectors are formed in such a way that they fit into standard entertainment industrial panels. The robust D-Series is ideal for panel mounting and installers.
This text is machine translated.
This text is machine translated.
Hints
Not compatible with the CAT6 CABLE PLUG NE 8 MC 6-MO and the cables NKE6S











