
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Neutrik NE8MX-B N/A NE8MX-B Plug, straight No. of pins (RJ) 8P8C Yellow, Black 1 pc(s)
Technical specifications
- Packaging type
Single
- Type
NE8MX-B
- Product type
RJ connector
- Connector type
Plug, straight
- No. of pins
8P8C
- Connector standard
RJ45
- Connection
RJ45
- Weight
0.03 kg
- Factory colour
Yellow
Black
- Content
1 pc(s)
- Material
Zinc (die-cast)
- Features
+ strain relief
- Max. temperature
80 °C
- Min. temperature
-30 °C
- Seal type
Push
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1970184 Neutrik NE8MX-B Neutrik NE8MX-B N/A NE8MX-B Plug, straight No. of pins (RJ) 8P8C Yellow, Black 1 pc(s) NE8MX-B Plug, str
Information
Information 1970184 Neutrik NE8MX-B Neutrik NE8MX-B N/A NE8MX-B Plug, straight No. of pins (RJ) 8P8C Yellow, Black 1 pc(s) NE8MX-B Plug, str
Description
The NE8MX-B consists of a black chrome housing, collet chuck and anti-kink device as well as two inserts for cable diameters up to 8 mm. ·
·Half shells for fixing the RJ45 as with the predecessor NE8MC-B are no longer necessary. This makes assembly easier and faster.
·There is no RJ45 plug included in the delivery
This text is machine translated.









