
Highlights & Details
Neutrik NKE6S-3 RJ45 Network cable, patch cable CAT 6 S/FTP 3.00 m White 1 pc(s)
- Shielded System – EMI Protection
Technical specifications
- Product type
Network cable, patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
White
- Connector version
straight
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
Yes
- Type
Two-sided cable-inserting housing
- Connection
-
- Temperature range
-10 - +60 °C
Documents & Downloads
Datasheet
Datasheet 746701 Neutrik NKE6S-3 RJ45 Network cable, patch cable CAT 6 S/FTP 3.00 m White 1 pc(s)
Datasheet 746701 Neutrik NKE6S-3 RJ45 Network cable, patch cable CAT 6 S/FTP 3.00 m White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 746701 Neutrik NKE6S-3 RJ45 Network cable, patch cable CAT 6 S/FTP 3.00 m White 1 pc(s)
Information
Information 746701 Neutrik NKE6S-3 RJ45 Network cable, patch cable CAT 6 S/FTP 3.00 m White 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 72.22*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/002281366PI00/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)

































