
Neutrik NMJ3HF-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.50
9
7% = € 0.11
€ 1.39
15
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.50 / piece)
€ 4.50
plus VAT.
14-day return policy included
Highlights & Details
Built-in latch bush 6.35 mm
- 6.35 mm audio jack
- Socket, horizontal mount
Technical specifications
- Type
Mounted socket
- Product type
6.35 mm audio jack
- Connector type
Socket, horizontal mount
- Factory colour
Black
- Connection
Soldering
- Number of pins
3
- Contact material
Silver plated
- Manufacturer part #
NMJ3HF-S
- Type
NMJ3HF-S
- Audio channels
Stereo
- Content
1 pc(s)
- Switch contact
Not connected
- Temperature range
-25 - +70 °C
- Front panel thickness
3 mm
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 651018 Neutrik NMJ3HF-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 651018 Neutrik NMJ3HF-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)
Description
Robust, durable jack socket. Lockable mounted socket. For 6.3 mm plugs
Scope of delivery
- Inclusive of installation nut (Full)
- This text is machine translated.





