
Neutrik NMJ6HC-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)
Number
Highlights & Details
Neutrik NMJ6HC-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)
- 6.35 mm
- Mounted socket
- D cell
Technical specifications
- Type
Mounted socket
- Product type
6.35 mm audio jack
- Connector type
Socket, horizontal mount
- Factory colour
Black
- Connection
Soldering
- Number of pins
3
- Type
NMJ6HC-S
- Contact material
Silver plated
- Manufacturer part #
NMJ6HC-S
- Type
NMJ6HC-S
- Mating cycles
1000
- Audio channels
Stereo
- Content
1 pc(s)
- Switch contact
Wired
- Temperature range
-25 - +70 °C
- Front panel thickness
<4.7 mm
- Fitting method
Printed circuit board mounting
- Pins
6
- Connection
Soldering
- Version
With chrome cover
Documents & Downloads
Datasheet
Datasheet 733922 Neutrik NMJ6HC-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733922 Neutrik NMJ6HC-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)
Description
Scope of delivery
- Inclusive of installation nut





