Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
14-day return policy included
Highlights & Details
Jack plug 6.35 mm ultimate plug
- 6.35 mm audio jack
- Plug, right angle
Technical specifications
- Product type
6.35 mm audio jack
- Connector type
Plug, right angle
- Factory colour
Black
- Connection
Soldering
- Number of pins
2
- Contact material
CuZn
- Manufacturer part #
NP2RX-ULTIMATE
- Type
NP2RX-ULTIMATE
18
- Mating cycles
10.000
- Audio channels
Mono
- Content
1 pc(s)
- Bend relief
Yes
- Temperature range
-20 - +65 °C
- Cable diameter (details)
4-7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1306898 Neutrik NP2RX-ULTIMATE 6.35 mm audio jack Plug, right angle Number of pins: 2 Mono Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1306898 Neutrik NP2RX-ULTIMATE 6.35 mm audio jack Plug, right angle Number of pins: 2 Mono Black 1 pc(s)
Description
Silent switch:
The ultimate plug switches the instrument cable automatically (it closes short), in order to prevent cracking and crashing when the guitar is changed under voltage. Integrated silent switch is based on the REED technology and lifetime guarantees of over 10,000 connecting cycles.
Sound options:
With the ultimate plug, it is possible to use the tone by turning a button on the plug-in four steps very easy to change. This opens up a wide range of new sounds. The Neutral, clear sound gets a warm touch.
Features and Benefits:
· Standard sound color of the cable plus three additional sound properties
· Prevents cracking and crashing
· Air-tight completed switching contact
· Service life of over 10,000 mating cycles
· Narrow-angle jack plugs with proven collet strain relief
· Attractive design for easy handling
· Gold-plated, precision milled, one piece contacts
This text is machine translated.
The ultimate plug switches the instrument cable automatically (it closes short), in order to prevent cracking and crashing when the guitar is changed under voltage. Integrated silent switch is based on the REED technology and lifetime guarantees of over 10,000 connecting cycles.
Sound options:
With the ultimate plug, it is possible to use the tone by turning a button on the plug-in four steps very easy to change. This opens up a wide range of new sounds. The Neutral, clear sound gets a warm touch.
Features and Benefits:
· Standard sound color of the cable plus three additional sound properties
· Prevents cracking and crashing
· Air-tight completed switching contact
· Service life of over 10,000 mating cycles
· Narrow-angle jack plugs with proven collet strain relief
· Attractive design for easy handling
· Gold-plated, precision milled, one piece contacts
This text is machine translated.