

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Straight
6.35 mm audio jack
Plug, straight
Silver
Soldering
3
NP 3 X
Nickel plated
NP3X
NP3X
18
1000
Stereo
6.35 mm
1 pc(s)
Yes
8.50 mm
-20 - +65 °C
Connector
Jack plug 3.5 mm
Cinch
Jack
3/stereo
Soldering
4-7 mm
yes
Datasheet 744071 Neutrik NP3X 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)
User & Safety Instructions 744071 Neutrik NP3X 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)
Information 744071 Neutrik NP3X 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)