
Number
NewStar flat screen ceiling mount FPMA-C100
Highlights & Details
- Supports all VESA standards up to 200 x 100 mm
- Load capacity (max.) 12 kg
- This text is machine translated.
Technical specifications
- Adjustable height: 79 - 129 cm
- Product type
Monitor ceiling mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
79 cm
- Max. distance to floor/ceiling
129 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Height
129 mm
- Depth
90 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
4.64 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615880 Neomounts FPMA-C100 Monitor ceiling mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivell
User & Safety Instructions
User & Safety Instructions 615880 Neomounts FPMA-C100 Monitor ceiling mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivell
Warranty Terms
Warranty Terms 615880 Neomounts FPMA-C100 Monitor ceiling mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivell
Description
Features
- Adjustable height: 79 - 129 cm
Scope of delivery
- Monitor ceiling mount
- Fixings
- Installation manual.







