
Neowmounts by NewStar flat panel stand FPMA-D1020
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
40 cm
- Swivel range (left)
130°
- Swivel range (right)
130°
- Distance to wall (min.)
16 cm
- Distance to wall (max.)
36 cm
- Width
20 cm
- Height
44 cm
- Depth
16 cm
- Factory colour
Silver
- Weight
4.3 kg
- Dim
(W x H x D) 20 x 44 x 16 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300736 Neomounts FPMA-D1020 1x Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivel
Warranty Terms
Warranty Terms 1300736 Neomounts FPMA-D1020 1x Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivel
Description
This text is machine translated.
Features
- Monitor distance to holder: 16 - 36 cm
Scope of delivery
- Mount
- Fixings
- Installation manual.


