
Number
FPMA-D550BLACK Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
22.5000 cm
- Height
548 mm
- Depth
460 mm
- Factory colour
Black
- Weight
3.609
- Dim
(W x H x D) 22.5000 x 548 x 460 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309565 Neomounts FPMA-D550BLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Height-adjus
User & Safety Instructions
User & Safety Instructions 2309565 Neomounts FPMA-D550BLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Height-adjus
Warranty Terms
Warranty Terms 2309565 Neomounts FPMA-D550BLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Height-adjus
Description
This text is machine translated.






















