
Neomounts FPMA-D700D3 Monitor arm 3 monitors - 10-27" - 0-8 kg/monitor - black
Highlights & Details
- Holder type: Height-adjustable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 24 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
3 Display(s)
- Holder type
Height-adjustable
Swivelling
Swivelling
No
- Max. load capacity
24 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
80 mm
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Min. distance to floor/ceiling
32 cm
- Max. distance to floor/ceiling
42 cm
- Swivel range (left)
22.5°
- Swivel range (right)
22.5°
- Factory colour
Black
- Weight
0
- Suitable for
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615897 Neomounts FPMA-D700D3 Monitor desk mount 3 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Swivelling,
User & Safety Instructions
User & Safety Instructions 615897 Neomounts FPMA-D700D3 Monitor desk mount 3 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Swivelling,
Warranty Terms
Warranty Terms 615897 Neomounts FPMA-D700D3 Monitor desk mount 3 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Swivelling,
Description
This text is machine translated.







