
FPMA-D750WHITE Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, TiltableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
85°
- Tilt range (top)
85°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
White
- Weight
3890 g
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309554 Neomounts FPMA-D750WHITE Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") White Swivelling, Swivelling, Til
User & Safety Instructions
User & Safety Instructions 2309554 Neomounts FPMA-D750WHITE Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") White Swivelling, Swivelling, Til
Warranty Terms
Warranty Terms 2309554 Neomounts FPMA-D750WHITE Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") White Swivelling, Swivelling, Til
Description
This text is machine translated.



