
Number
Neowmounts by NewStar FPMA-D850BLACK monitor base
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor base
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Min. distance to floor/ceiling
21 cm
- Max. distance to floor/ceiling
37 cm
- Swivel range (left)
23°
- Swivel range (right)
23°
- Factory colour
Black
- Weight
2.374
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615912 Neomounts FPMA-D850BLACK Monitor base 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Tiltable, Swiv
User & Safety Instructions
User & Safety Instructions 615912 Neomounts FPMA-D850BLACK Monitor base 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Tiltable, Swiv
Warranty Terms
Warranty Terms 615912 Neomounts FPMA-D850BLACK Monitor base 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Tiltable, Swiv
Description
This text is machine translated.
Features
- Adjustable height: 21 - 37 cm


