
Number
Highlights & Details
NewStar flat screen wall mount FPMA-W25
- Holder type: RigidSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 30 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Rigid
No
- Max. load capacity
30 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
1.5 cm
- Distance to wall (max.)
1.5 cm
- Width
140 mm
- Height
120 mm
- Depth
10 mm
- Factory colour
Silver
- Material (details)
Aluminium
- Weight
0.7 kg
- Dim
(W x H x D) 140 x 120 x 10 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 615844 Neomounts Monitor wall mount FPMA-W25 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Rigid
User & Safety Instructions
User & Safety Instructions 615844 Neomounts Monitor wall mount FPMA-W25 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Rigid
Warranty Terms
Warranty Terms 615844 Neomounts Monitor wall mount FPMA-W25 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Rigid


