
Number
Neowmounts by NewStar FPMA-W830 flat screen wall mount 10" (25.4 cm) - 24" (61 cm) silver
Highlights & Details
- Holder type: Tiltable, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 12 kg
- Wall bracket with three pivot points
Technical specifications
- Wall distance: 4 - 36 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Retractable
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
4 cm
- Distance to wall (max.)
36 cm
- Factory colour
Silver
- Weight
0.950
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1194965 Neomounts FPMA-W830 Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Retractable
User & Safety Instructions
User & Safety Instructions 1194965 Neomounts FPMA-W830 Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Retractable
Warranty Terms
Warranty Terms 1194965 Neomounts FPMA-W830 Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Retractable
Description
Neowmounts by Newstars unique 2-axis technology (tilt (20°) and swivel (180°)) allows you to change every viewing angle to take full advantage of the possibilities offered by the flat screen. The holder is adjustable from 4 to 36 centimeters. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy.
Neowmounts by NewStar FPMA-W830 has three joints and is suitable for screens up to 24" (60 cm). The load capacity of this product is suitable for a 12 kg screen with a VESA hole pattern with 75x75 and 100x100 mm. Various other hole patterns can be covered using VESA adapter plates.
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater.
All mounting materials are included in the delivery.
This text is machine translated.
Scope of delivery
- Flat screen wall mount
- Fixings
- Installation manual.
- This text is machine translated.









