
Number
Highlights & Details
Neomounts NM-D135D3BLACK monitor arm 3 screens - 10-27" - 0-8 kg/screen - black
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 24 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
3 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
24 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
5 cm
- Distance to wall (max.)
63 cm
- Width
0 cm
- Height
0 cm
- Factory colour
Black
- Weight
9 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881569 Neomounts NM-D135D3BLACK Monitor desk mount 3 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1881569 Neomounts NM-D135D3BLACK Monitor desk mount 3 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Tiltable, Swivelling
Warranty Terms
Warranty Terms 1881569 Neomounts NM-D135D3BLACK Monitor desk mount 3 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Tiltable, Swivelling
Description
This text is machine translated.







