
Number
NM-D775SILVER Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 267,0 cm (105")Load capacity (max.) 15 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 267,0 cm (105")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
15 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
180°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Factory colour
Silver
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
267,0 cm (105")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309522 Neomounts NM-D775SILVER Monitor desk mount 1 Display(s) 25,4 cm (10") - 267,0 cm (105") Silver Rotatable, Height-adjusta
User & Safety Instructions
User & Safety Instructions 2309522 Neomounts NM-D775SILVER Monitor desk mount 1 Display(s) 25,4 cm (10") - 267,0 cm (105") Silver Rotatable, Height-adjusta
Warranty Terms
Warranty Terms 2309522 Neomounts NM-D775SILVER Monitor desk mount 1 Display(s) 25,4 cm (10") - 267,0 cm (105") Silver Rotatable, Height-adjusta
Description
This text is machine translated.





















