
Number
NM-D775SILVERPLUS Neomounts by NewStar curved display table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 124,5 cm (49")Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
Suitable for Curved TVs
No
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Grey
- Weight
5
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309545 Neomounts NM-D775SILVERPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") Grey Swivelling, Swivelling,
User & Safety Instructions
User & Safety Instructions 2309545 Neomounts NM-D775SILVERPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") Grey Swivelling, Swivelling,
Warranty Terms
Warranty Terms 2309545 Neomounts NM-D775SILVERPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") Grey Swivelling, Swivelling,
Description
This text is machine translated.















