
Number
Neowmounts by NewStar Power Height Adjustable Wagon for Microsoft Hub 2S(X)
Highlights & Details
- Holder type: Tiltable, Stand, Motorised, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 127,0 cm (50") - 129,5 cm (51")Load capacity (max.) 150 kg
Technical specifications
- Product type
Monitor base
- Suitable for
127,0 cm (50") - 129,5 cm (51")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Stand
Motorised
Height-adjustable
No
- Max. load capacity
150 kg
No
- Tilt range (bottom)
7.5°
- Tilt range (top)
7.5°
- Depth
74 cm
- Factory colour
Black
- Weight
0.09 kg
- Suitable for
127,0 cm (50")
129,5 cm (51")
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309594 Neomounts NM-HUB2LIFTBLACK Monitor base 1 Display(s) 127,0 cm (50") - 129,5 cm (51") Black Tiltable, Stand, Motorised, H
User & Safety Instructions
User & Safety Instructions 2309594 Neomounts NM-HUB2LIFTBLACK Monitor base 1 Display(s) 127,0 cm (50") - 129,5 cm (51") Black Tiltable, Stand, Motorised, H
Warranty Terms
Warranty Terms 2309594 Neomounts NM-HUB2LIFTBLACK Monitor base 1 Display(s) 127,0 cm (50") - 129,5 cm (51") Black Tiltable, Stand, Motorised, H
Description
This text is machine translated.








