
Number
Neomounts PLASMA-M1950E TV trolley
Highlights & Details
- Holder type: Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 254,0 cm (100")
- Load capacity (max.) 100 kg
Technical specifications
- Product type
TV trolley
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 254,0 cm (100")
- Holder type
Tiltable
Height-adjustable
- Max. load capacity
100 kg
No
400 x 400 mm
1000 x 600 mm
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
134 cm
- Max. distance to floor/ceiling
166 cm
- Height
1660 mm
- Factory colour
Black
- Weight
38 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309613 Neomounts PLASMA-M1950E TV trolley 152,4 cm (60") - 254,0 cm (100") Tiltable, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2309613 Neomounts PLASMA-M1950E TV trolley 152,4 cm (60") - 254,0 cm (100") Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 2309613 Neomounts PLASMA-M1950E TV trolley 152,4 cm (60") - 254,0 cm (100") Tiltable, Height-adjustable
Description
This text is machine translated.





