Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
74HC08D,653
Logic IC - Gate
SO 14
Nexperia
NEX
74HC
AND gate
0.5 V
1.8 V
1.5 V
4.2 V
15 ns
6 V
50 pF
4
5.2 mA
5.2 mA
2 x
2 µA
2 V
6 V
-40 °C
+125 °C
Surface-mount
Datasheet 1115520 Nexperia 74HC08D,653 Logic IC - Gate AND gate 74HC SO 14