Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HEF4070BT,653
Logic IC - Gate and inverter
SO 14
Nexperia
NEX
4000B
XOR gate
1.5 V
4 V
3.5 V
11 V
55 ns
15 V
50 pF
4
3 mA
3 mA
2 x
4 µA
3 V
15 V
-40 °C
+85 °C
Surface-mount
Datasheet 1115754 Nexperia HEF4070BT,653 Logic IC - Gate and inverter XOR gate 4000B SO 14