
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.28
21
11% = € 0.03
€ 0.25
35
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.28 / piece)
€ 1.96
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 8 mm x 10.5 mm
- Capacity (elec.)
220 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
8 mm
- Content
1 pc(s)
- Material
Aluminium
- Length
10.5 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Cap Aluminium SMD
Documents & Downloads
Datasheet
Datasheet 2909845 NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 220 µF 35 V 20 % (Ø x L) 8 mm x 10.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2909845 NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 220 µF 35 V 20 % (Ø x L) 8 mm x 10.5 mm 1 pc(s)








