
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.60
15
8% = € 0.05
€ 0.55
25
12% = € 0.07
€ 0.53
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.60 / piece)
€ 3.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 10 mm x 10.5 mm
- Capacity (elec.)
330 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
10 mm
- Content
1 pc(s)
- Material
Aluminium
- Length
10.5 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Cap Aluminium SMD
Documents & Downloads
Datasheet
Datasheet 2909847 NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø x L) 10 mm x 10.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2909847 NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø x L) 10 mm x 10.5 mm 1 pc(s)








