
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.16
45
12% = € 0.02
€ 0.14
75
19% = € 0.03
€ 0.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.16 / piece)
€ 2.40
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 6.3 mm x 8 mm
- Capacity (elec.)
47 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- (Ø)
6.3 mm
- Content
1 pc(s)
- Material
Aluminium
- Length
8 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Cap Aluminium SMD
Documents & Downloads
Datasheet
Datasheet 2909849 NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 47 µF 50 V 20 % (Ø x L) 6.3 mm x 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2909849 NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 47 µF 50 V 20 % (Ø x L) 6.3 mm x 8 mm 1 pc(s)








