
Number
Minimum order quantity: 10
Total (€ 0.14 / piece)
€ 1.40
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 8 mm x 10.5 mm
- Capacity (elec.)
470 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- (Ø)
8 mm
- Content
1 pc(s)
- Material
Aluminium
- Length
10.5 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Cap Aluminium SMD
Documents & Downloads
Datasheet
Datasheet 2909850 NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 470 µF 16 V 20 % (Ø x L) 8 mm x 10.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2909850 NIC Components Cap Aluminium SMD Electrolytic capacitor SMD 470 µF 16 V 20 % (Ø x L) 8 mm x 10.5 mm 1 pc(s)








