
Number (Package size 20000 pc(s))
Total (€ 0.01 / piece)
€ 134.45
plus VAT.
14-day return policy included
Highlights & Details
SMD ferrite core
- High-current
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Features
High current
- Type
SMD
- Type
0402
- Impedance at 100 MHz
90 Ω
- Tolerance ±
25 %
- Nominal current
2000 mA
- Length
1 mm
- Width
0.5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W) 1 mm x 0.5 mm
- RoHS-compliant
Yes
- Type
NCB-H0402P900TR200F
Documents & Downloads
Datasheet
Datasheet 1502176 NIC Components NCB-H0402P900TR200F NCB-H0402P900TR200F Ferrite rod core High current SMD 0402 90 Ω 2000 mA 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502176 NIC Components NCB-H0402P900TR200F NCB-H0402P900TR200F Ferrite rod core High current SMD 0402 90 Ω 2000 mA 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

