
Number (Package size 10000 pc(s))
Total (€ 0.01 / piece)
€ 60.50
plus VAT.
14-day return policy included
Highlights & Details
SMD ferrite core
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Type
SMD
- Type
0402
- Impedance at 100 MHz
120 Ω
- Tolerance ±
25 %
- Nominal current
300 mA
- Length
1 mm
- Width
0.5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
10000 pc(s)
- Dim
(L x W) 1 mm x 0.5 mm
- RoHS-compliant
Yes
- Type
NCB0402P121TR030F
Documents & Downloads
Datasheet
Datasheet 1501993 NIC Components NCB0402P121TR030F NCB0402P121TR030F Ferrite rod core SMD 0402 120 Ω 300 mA 10000 pc(s)
User & Safety Instructions
User & Safety Instructions 1501993 NIC Components NCB0402P121TR030F NCB0402P121TR030F Ferrite rod core SMD 0402 120 Ω 300 mA 10000 pc(s)
Description
Hints
Special order, no right of withdrawal.

