
Number (Package size 4000 pc(s))
Total (€ 0.04 / piece)
€ 168.06
plus VAT.
Technical specifications
- Product type
Ferrite rod core
- Type
SMD
- Type
1806
- Impedance at 100 MHz
151 Ω
- Tolerance ±
25 %
- Nominal current
200 mA
- Length
4.5 mm
- Width
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W) 4.5 mm x 1.6 mm
- RoHS-compliant
Yes
- Type
NCB1806E151TR020F
Documents & Downloads
Datasheet
Datasheet 1502132 NIC Components NCB1806E151TR020F NCB1806E151TR020F Ferrite rod core SMD 1806 151 Ω 200 mA 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502132 NIC Components NCB1806E151TR020F NCB1806E151TR020F Ferrite rod core SMD 1806 151 Ω 200 mA 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

