
Number (Package size 2000 pc(s))
Total (€ 0.07 / piece)
€ 134.45
plus VAT.
Highlights & Details
SMD ferrite core
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Type
SMD
- Type
1812
- Impedance at 100 MHz
130 Ω
- Tolerance ±
25 %
- Nominal current
300 mA
- Length
4.5 mm
- Width
3.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W) 4.5 mm x 3.2 mm
- RoHS-compliant
Yes
- Type
NCB1812D131TR030F
Documents & Downloads
Datasheet
Datasheet 1502286 NIC Components NCB1812D131TR030F NCB1812D131TR030F Ferrite rod core SMD 1812 130 Ω 300 mA 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502286 NIC Components NCB1812D131TR030F NCB1812D131TR030F Ferrite rod core SMD 1812 130 Ω 300 mA 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

