
Number (Package size 500 pc(s))
Total (€ 0.21 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
SMD ferrite core
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Type
SMD
- Type
1812
- Impedance at 100 MHz
95 Ω
- Tolerance ±
25 %
- Nominal current
5000 mA
- Length
4.5 mm
- Width
3.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W) 4.5 mm x 3.2 mm
- RoHS-compliant
Yes
- Type
NCB3119L950TR500F
Documents & Downloads
Datasheet
Datasheet 1502136 NIC Components NCB3119L950TR500F NCB3119L950TR500F Ferrite rod core SMD 1812 95 Ω 5000 mA 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1502136 NIC Components NCB3119L950TR500F NCB3119L950TR500F Ferrite rod core SMD 1812 95 Ω 5000 mA 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

