
Number (Package size 4000 pc(s))
Total (€ 0.03 / piece)
€ 159.66
-18 %
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NFH
- Multi-layer
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Inductor
- Features
Multi-layered
- Type
SMD
- Type
0603
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Nominal current
400 mA
- Length
1.6 mm
- Width
0.8 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W) 1.6 mm x 0.8 mm
- RoHS-compliant
Yes
- Type
NFH0603MR47TR040F
Documents & Downloads
Datasheet
Datasheet 1503977 NIC Components NFH0603MR47TR040F NFH0603MR47TR040F Inductor Multi-layered SMD 0603 0.47 µH 400 mA 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1503977 NIC Components NFH0603MR47TR040F NFH0603MR47TR040F Inductor Multi-layered SMD 0603 0.47 µH 400 mA 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

