
Number (Package size 4000 pc(s))
Total (€ 0.04 / piece)
€ 151.25
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NFH
- Multi-layer
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Inductor
- Features
Multi-layered
- Type
SMD
- Type
0805
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Nominal current
180 mA
- Length
2 mm
- Width
1.25 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W) 2 mm x 1.25 mm
- RoHS-compliant
Yes
- Type
NFH0805M4R7TR018F
Documents & Downloads
Datasheet
Datasheet 1504186 NIC Components NFH0805M4R7TR018F NFH0805M4R7TR018F Inductor Multi-layered SMD 0805 4.7 µH 180 mA 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1504186 NIC Components NFH0805M4R7TR018F NFH0805M4R7TR018F Inductor Multi-layered SMD 0805 4.7 µH 180 mA 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

