
Number (Package size 4000 pc(s))
Total (€ 0.07 / piece)
€ 276.47
plus VAT.
Highlights & Details
SMD inductor NFP
- Multi-layer
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Inductor
- Features
Multi-layered
- Type
SMD
- Type
0603
- Inductance (L)
0.33 µH
- Tolerance ±
20 %
- Nominal current
1200 mA
- Length
1.6 mm
- Width
0.8 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W) 1.6 mm x 0.8 mm
- RoHS-compliant
Yes
- Type
NFPS0603MR33TR120F
Documents & Downloads
Datasheet
Datasheet 1504017 NIC Components NFPS0603MR33TR120F NFPS0603MR33TR120F Inductor Multi-layered SMD 0603 0.33 µH 1200 mA 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1504017 NIC Components NFPS0603MR33TR120F NFPS0603MR33TR120F Inductor Multi-layered SMD 0603 0.33 µH 1200 mA 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

